
BBUP00100505330Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00100505330Y00TR-ND - Tape & Reel (TR) 553-BBUP00100505330Y00CT-ND - Cut Tape (CT) 553-BBUP00100505330Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00100505330Y00 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 22mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.19150 | kr.19.15 |
| 250 | kr.0.16560 | kr.41.40 |
| 500 | kr.0.14772 | kr.73.86 |
| 1.000 | kr.0.13117 | kr.131.17 |
| 5.000 | kr.0.09741 | kr.487.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08456 | kr.845.60 |
| 20.000 | kr.0.07257 | kr.1,451.40 |
| 30.000 | kr.0.07212 | kr.2,163.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

