
BBUP00100505221Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00100505221Y00TR-ND - Tape & Reel (TR) 553-BBUP00100505221Y00CT-ND - Cut Tape (CT) 553-BBUP00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.25110 | kr.25.11 |
| 250 | kr.0.21684 | kr.54.21 |
| 500 | kr.0.19298 | kr.96.49 |
| 1.000 | kr.0.17105 | kr.171.05 |
| 5.000 | kr.0.12615 | kr.630.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10902 | kr.1,090.20 |
| 20.000 | kr.0.09906 | kr.1,981.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

