
BWCS00161008R27G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00161008R27G00TR-ND - Tape & Reel (TR) 553-BWCS00161008R27G00CT-ND - Cut Tape (CT) 553-BWCS00161008R27G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00161008R27G00 |
Description | FIXED IND 270NH 170MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.58240 | kr.58.24 |
| 1.000 | kr.0.47898 | kr.478.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23090 | kr.923.60 |
| 8.000 | kr.0.21770 | kr.1,741.60 |
| 12.000 | kr.0.21034 | kr.2,524.08 |
| 20.000 | kr.0.20143 | kr.4,028.60 |
| 28.000 | kr.0.19577 | kr.5,481.56 |
| 40.000 | kr.0.18994 | kr.7,597.60 |
| 100.000 | kr.0.17578 | kr.17,578.00 |
| 200.000 | kr.0.16579 | kr.33,158.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

