600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00100505601Y00

DigiKey Part Number
553-BBSY00100505601Y00TR-ND - Tape & Reel (TR)
553-BBSY00100505601Y00CT-ND - Cut Tape (CT)
553-BBSY00100505601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSY00100505601Y00
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
520mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.21040kr.5.26
50kr.0.18900kr.9.45
100kr.0.16990kr.16.99
250kr.0.14708kr.36.77
500kr.0.13112kr.65.56
1.000kr.0.11659kr.116.59
5.000kr.0.08686kr.434.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07554kr.755.40
20.000kr.0.06498kr.1,299.60
30.000kr.0.06269kr.1,880.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750