
BBSY00100505300Y00 | |
---|---|
DigiKey Part Number | 553-BBSY00100505300Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505300Y00CT-ND - Cut Tape (CT) 553-BBSY00100505300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505300Y00 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23700 | kr.2.37 |
25 | kr.0.20480 | kr.5.12 |
50 | kr.0.18300 | kr.9.15 |
100 | kr.0.16450 | kr.16.45 |
250 | kr.0.14232 | kr.35.58 |
500 | kr.0.12710 | kr.63.55 |
1.000 | kr.0.11296 | kr.112.96 |
5.000 | kr.0.08411 | kr.420.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07313 | kr.731.30 |
20.000 | kr.0.06384 | kr.1,276.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |