1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00100505102Y00

DigiKey Part Number
553-BBSY00100505102Y00TR-ND - Tape & Reel (TR)
553-BBSY00100505102Y00CT-ND - Cut Tape (CT)
553-BBSY00100505102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSY00100505102Y00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.28920kr.7.23
50kr.0.26120kr.13.06
100kr.0.23390kr.23.39
250kr.0.20188kr.50.47
500kr.0.17992kr.89.96
1.000kr.0.15958kr.159.58
5.000kr.0.11789kr.589.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10200kr.1,020.00
20.000kr.0.09114kr.1,822.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750