300 µH Shielded Multilayer Inductor 1.45 A 340mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPCI00121210301MA0

DigiKey Part Number
553-BPCI00121210301MA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPCI00121210301MA0
Description
FIXED IND 300UH 1.45A 340 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 µH Shielded Multilayer Inductor 1.45 A 340mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.25764kr.1,314.41
Manufacturers Standard Package
Unit Price without VAT:kr.5.25764
Unit Price with VAT:kr.6.57205