50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611500Y00

DigiKey Part Number
553-BBPY00321611500Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611500Y00CT-ND - Cut Tape (CT)
553-BBPY00321611500Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611500Y00
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
50 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBU321611T-500Y-SCal-Chip Electronics, Inc.2.6704713-FBU321611T-500Y-SCT-NDkr.0.63000Parametric Equivalent
ILHB1206ER500VVishay Dale4.253541-2606-1-NDkr.1.59000Parametric Equivalent
In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29067kr.872.01
6.000kr.0.24982kr.1,498.92
9.000kr.0.24409kr.2,196.81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.69100kr.6.91
25kr.0.59840kr.14.96
50kr.0.53760kr.26.88
100kr.0.48060kr.48.06
250kr.0.41288kr.103.22
500kr.0.36582kr.182.91
1.000kr.0.32239kr.322.39
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.78000kr.7.80
25kr.0.67440kr.16.86
50kr.0.60480kr.30.24
100kr.0.54080kr.54.08
250kr.0.46408kr.116.02
500kr.0.41084kr.205.42
1.000kr.0.36163kr.361.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750