
| BBPY00201209301Y00 | |
|---|---|
| DigiKey Part Number | 553-BBPY00201209301Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209301Y00CT-ND - Cut Tape (CT) 553-BBPY00201209301Y00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BBPY00201209301Y00 | 
| Description | FERRITE BEAD 300 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 300 Ohms @ 100 MHz | |
| Current Rating (Max) | 2A | |
| DC Resistance (DCR) (Max) | 80mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 25 | kr.0.31760 | kr.7.94 | 
| 50 | kr.0.28540 | kr.14.27 | 
| 100 | kr.0.25660 | kr.25.66 | 
| 250 | kr.0.22092 | kr.55.23 | 
| 500 | kr.0.19674 | kr.98.37 | 
| 1.000 | kr.0.17427 | kr.174.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13424 | kr.536.96 | 
| 8.000 | kr.0.11630 | kr.930.40 | 
| 12.000 | kr.0.10720 | kr.1,286.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark