
BBPY00160808471Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808471Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808471Y00CT-ND - Cut Tape (CT) 553-BBPY00160808471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808471Y00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29500 | kr.2.95 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20830 | kr.20.83 |
| 250 | kr.0.17972 | kr.44.93 |
| 500 | kr.0.16026 | kr.80.13 |
| 1.000 | kr.0.14230 | kr.142.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11024 | kr.440.96 |
| 8.000 | kr.0.09588 | kr.767.04 |
| 12.000 | kr.0.08795 | kr.1,055.40 |
| 20.000 | kr.0.07932 | kr.1,586.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

