100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808101Y00

DigiKey Part Number
553-BBPY00160808101Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808101Y00CT-ND - Cut Tape (CT)
553-BBPY00160808101Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808101Y00
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.25600kr.6.40
50kr.0.22960kr.11.48
100kr.0.20610kr.20.61
250kr.0.17776kr.44.44
500kr.0.15850kr.79.25
1.000kr.0.14075kr.140.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10903kr.436.12
8.000kr.0.09483kr.758.64
12.000kr.0.08699kr.1,043.88
20.000kr.0.07846kr.1,569.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750