1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 490mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505102Y00

DigiKey Part Number
553-BBPY00100505102Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505102Y00CT-ND - Cut Tape (CT)
553-BBPY00100505102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505102Y00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 490mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
490mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.25880kr.6.47
50kr.0.23200kr.11.60
100kr.0.20800kr.20.80
250kr.0.17928kr.44.82
500kr.0.15990kr.79.95
1.000kr.0.14195kr.141.95
5.000kr.0.10521kr.526.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09121kr.912.10
20.000kr.0.07925kr.1,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750