
BBPY00100505100Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505100Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505100Y00CT-ND - Cut Tape (CT) 553-BBPY00100505100Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505100Y00 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 2A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.14684 | kr.36.71 |
| 500 | kr.0.13098 | kr.65.49 |
| 1.000 | kr.0.11647 | kr.116.47 |
| 5.000 | kr.0.08677 | kr.433.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07546 | kr.754.60 |
| 20.000 | kr.0.06492 | kr.1,298.40 |
| 30.000 | kr.0.06261 | kr.1,878.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

