ABNQ00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00160808600Y00

DigiKey Part Number
553-BBNQ00160808600Y00TR-ND - Tape & Reel (TR)
553-BBNQ00160808600Y00CT-ND - Cut Tape (CT)
553-BBNQ00160808600Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBNQ00160808600Y00
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.23040kr.5.76
50kr.0.20740kr.10.37
100kr.0.18690kr.18.69
250kr.0.16128kr.40.32
500kr.0.14374kr.71.87
1.000kr.0.12774kr.127.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09906kr.396.24
8.000kr.0.08623kr.689.84
12.000kr.0.07915kr.949.80
20.000kr.0.07392kr.1,478.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000