75 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00100505750Y00

DigiKey Part Number
553-BBNQ00100505750Y00TR-ND - Tape & Reel (TR)
553-BBNQ00100505750Y00CT-ND - Cut Tape (CT)
553-BBNQ00100505750Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBNQ00100505750Y00
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21900kr.2.19
25kr.0.19080kr.4.77
50kr.0.17160kr.8.58
100kr.0.15350kr.15.35
250kr.0.13312kr.33.28
500kr.0.11880kr.59.40
1.000kr.0.10565kr.105.65
5.000kr.0.07879kr.393.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06860kr.686.00
20.000kr.0.05909kr.1,181.80
30.000kr.0.05886kr.1,765.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250