ABBK00321611121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBGK00160808221Y00

DigiKey Part Number
553-BBGK00160808221Y00TR-ND - Tape & Reel (TR)
553-BBGK00160808221Y00CT-ND - Cut Tape (CT)
553-BBGK00160808221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBGK00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.20240kr.5.06
50kr.0.18300kr.9.15
100kr.0.16380kr.16.38
250kr.0.14156kr.35.39
500kr.0.12634kr.63.17
1.000kr.0.11232kr.112.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08736kr.349.44
8.000kr.0.07619kr.609.52
12.000kr.0.07002kr.840.24
20.000kr.0.06344kr.1,268.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000