
| BBGK00160808102Y00 | |
|---|---|
| DigiKey Part Number | 553-BBGK00160808102Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808102Y00CT-ND - Cut Tape (CT) 553-BBGK00160808102Y00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BBGK00160808102Y00 | 
| Description | FERRITE BEAD 1 KOHM 0603 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1 kOhms @ 100 MHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 450mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.24840 | kr.6.21 | 
| 50 | kr.0.22280 | kr.11.14 | 
| 100 | kr.0.20030 | kr.20.03 | 
| 250 | kr.0.17280 | kr.43.20 | 
| 500 | kr.0.15398 | kr.76.99 | 
| 1.000 | kr.0.13670 | kr.136.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.10586 | kr.423.44 | 
| 8.000 | kr.0.09206 | kr.736.48 | 
| 12.000 | kr.0.08444 | kr.1,013.28 | 
| 20.000 | kr.0.08016 | kr.1,603.20 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark