80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00201209800Y00

DigiKey Part Number
553-BBBK00201209800Y00TR-ND - Tape & Reel (TR)
553-BBBK00201209800Y00CT-ND - Cut Tape (CT)
553-BBBK00201209800Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00201209800Y00
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.30440kr.7.61
50kr.0.27380kr.13.69
100kr.0.24600kr.24.60
250kr.0.21228kr.53.07
500kr.0.18906kr.94.53
1.000kr.0.16763kr.167.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12934kr.517.36
8.000kr.0.11219kr.897.52
12.000kr.0.10271kr.1,232.52
20.000kr.0.09669kr.1,933.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750