ABNQ00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00160808121Y00

DigiKey Part Number
553-BBNQ00160808121Y00TR-ND - Tape & Reel (TR)
553-BBNQ00160808121Y00CT-ND - Cut Tape (CT)
553-BBNQ00160808121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBNQ00160808121Y00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.22520kr.5.63
50kr.0.20360kr.10.18
100kr.0.18240kr.18.24
250kr.0.15768kr.39.42
500kr.0.14068kr.70.34
1.000kr.0.12493kr.124.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09695kr.387.80
8.000kr.0.08442kr.675.36
12.000kr.0.07750kr.930.00
20.000kr.0.07200kr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000