
BBBK00201209121Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209121Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209121Y00CT-ND - Cut Tape (CT) 553-BBBK00201209121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209121Y00 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.29440 | kr.7.36 |
| 50 | kr.0.26360 | kr.13.18 |
| 100 | kr.0.23680 | kr.23.68 |
| 250 | kr.0.20404 | kr.51.01 |
| 500 | kr.0.18176 | kr.90.88 |
| 1.000 | kr.0.16115 | kr.161.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12435 | kr.497.40 |
| 8.000 | kr.0.10786 | kr.862.88 |
| 12.000 | kr.0.09875 | kr.1,185.00 |
| 20.000 | kr.0.09760 | kr.1,952.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

