
BBBK00160808110Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808110Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808110Y00CT-ND - Cut Tape (CT) 553-BBBK00160808110Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808110Y00 |
Description | FERRITE BEAD 11 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23000 | kr.2.30 |
25 | kr.0.19960 | kr.4.99 |
50 | kr.0.18040 | kr.9.02 |
100 | kr.0.16130 | kr.16.13 |
250 | kr.0.13952 | kr.34.88 |
500 | kr.0.12468 | kr.62.34 |
1.000 | kr.0.11078 | kr.110.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.08618 | kr.344.72 |
8.000 | kr.0.07518 | kr.601.44 |
12.000 | kr.0.06910 | kr.829.20 |
20.000 | kr.0.06240 | kr.1,248.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |