ABBK00160808100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808110Y00

DigiKey Part Number
553-BBBK00160808110Y00TR-ND - Tape & Reel (TR)
553-BBBK00160808110Y00CT-ND - Cut Tape (CT)
553-BBBK00160808110Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00160808110Y00
Description
FERRITE BEAD 11 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
11 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.19960kr.4.99
50kr.0.18040kr.9.02
100kr.0.16130kr.16.13
250kr.0.13952kr.34.88
500kr.0.12468kr.62.34
1.000kr.0.11078kr.110.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08618kr.344.72
8.000kr.0.07518kr.601.44
12.000kr.0.06910kr.829.20
20.000kr.0.06240kr.1,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000