
| B2032NL | |
|---|---|
| DigiKey Part Number | B2032NL-ND | 
| Manufacturer | |
| Manufacturer Product Number | B2032NL | 
| Description | XFRMR FOR ADI ADSL CHIPSET SMD | 
| Customer Reference | |
| Detailed Description | 5mH ADSL Pulse Transformer 1:1 Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Transformer Type | ADSL | |
| Inductance | 5mH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1:1 | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.530" L x 0.516" W (13.46mm x 13.11mm) | |
| Height - Seated (Max) | 0.485" (12.32mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | 0.22 oz (6.27 g) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark