AWCU00201212121M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453228201XTE

DigiKey Part Number
553-AWCU00453228201XTETR-ND - Tape & Reel (TR)
553-AWCU00453228201XTECT-ND - Cut Tape (CT)
553-AWCU00453228201XTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453228201XTE
Description
CMC 200UH 100MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.6.45800kr.64.58
25kr.5.97520kr.149.38
50kr.5.63320kr.281.66
100kr.5.31070kr.531.07
250kr.4.91340kr.1,228.35
500kr.4.63296kr.2,316.48
1.000kr.4.61203kr.4,612.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.04303kr.10,107.57
5.000kr.3.81327kr.19,066.35
7.500kr.3.76800kr.28,260.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750