
AWCU00453226223TT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226223TT2TR-ND - Tape & Reel (TR) 553-AWCU00453226223TT2CT-ND - Cut Tape (CT) 553-AWCU00453226223TT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226223TT2 |
Description | CMC 22UH 200MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.6.01200 | kr.60.12 |
| 25 | kr.5.56320 | kr.139.08 |
| 50 | kr.5.24560 | kr.262.28 |
| 100 | kr.4.94530 | kr.494.53 |
| 250 | kr.4.57508 | kr.1,143.77 |
| 500 | kr.4.31376 | kr.2,156.88 |
| 1.000 | kr.4.06768 | kr.4,067.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.15000 | kr.7,875.00 |
| 5.000 | kr.2.97083 | kr.14,854.15 |
| 7.500 | kr.2.87091 | kr.21,531.82 |
| 12.500 | kr.2.74995 | kr.34,374.38 |
| 17.500 | kr.2.70381 | kr.47,316.67 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

