11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453226113TT2

DigiKey Part Number
553-AWCU00453226113TT2TR-ND - Tape & Reel (TR)
553-AWCU00453226113TT2CT-ND - Cut Tape (CT)
553-AWCU00453226113TT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453226113TT2
Description
CMC 11UH 250MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.6.01200kr.60.12
25kr.5.56320kr.139.08
50kr.5.24560kr.262.28
100kr.4.94530kr.494.53
250kr.4.57508kr.1,143.77
500kr.4.31376kr.2,156.88
1.000kr.4.06768kr.4,067.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.76430kr.9,410.75
5.000kr.3.55031kr.17,751.55
7.500kr.3.43096kr.25,732.20
12.500kr.3.29538kr.41,192.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250