100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453226104TM2

DigiKey Part Number
553-AWCU00453226104TM2TR-ND - Tape & Reel (TR)
553-AWCU00453226104TM2CT-ND - Cut Tape (CT)
553-AWCU00453226104TM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453226104TM2
Description
CMC 100UH 200MA 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 1 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.79000kr.47.90
25kr.4.43400kr.110.85
50kr.4.18080kr.209.04
100kr.3.94160kr.394.16
250kr.3.64632kr.911.58
500kr.3.43812kr.1,719.06
1.000kr.3.30946kr.3,309.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.15000kr.7,875.00
5.000kr.2.97083kr.14,854.15
7.500kr.2.87091kr.21,531.82
12.500kr.2.74995kr.34,374.38
17.500kr.2.70381kr.47,316.67
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250