
AWCU00201212361M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212361M02TR-ND - Tape & Reel (TR) 553-AWCU00201212361M02CT-ND - Cut Tape (CT) 553-AWCU00201212361M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212361M02 |
Description | CMC 280MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.12500 | kr.11.25 |
| 25 | kr.1.04160 | kr.26.04 |
| 50 | kr.0.98260 | kr.49.13 |
| 100 | kr.0.92660 | kr.92.66 |
| 250 | kr.0.85700 | kr.214.25 |
| 500 | kr.0.80786 | kr.403.93 |
| 1.000 | kr.0.76170 | kr.761.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75408 | kr.1,508.16 |
| 4.000 | kr.0.71101 | kr.2,844.04 |
| 6.000 | kr.0.68700 | kr.4,122.00 |
| 10.000 | kr.0.65792 | kr.6,579.20 |
| 14.000 | kr.0.63945 | kr.8,952.30 |
| 20.000 | kr.0.62045 | kr.12,409.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |











