330 nH Shielded Molded Inductor 13.7 A 5.56mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00050530R33MV1

DigiKey Part Number
553-BMMA00050530R33MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA00050530R33MV1
Description
FIXED IND 330NH 13.7A 5.56 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 13.7 A 5.56mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
5.56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86001kr.1,860.01
Manufacturers Standard Package
Unit Price without VAT:kr.1.86001
Unit Price with VAT:kr.2.32501