ANTX100P011B50003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for ANTX100P011B50003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTX100P011B50003

DigiKey Part Number
311-4617-ND
Manufacturer
Manufacturer Product Number
ANTX100P011B50003
Description
RF ANT 5.3685GHZ PCB TRACE CAB
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.3685GHz
Frequency Range
5.15GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
3.2dBi
Power - Max
1 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.022" (0.55mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.