
TJA1057BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1057BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1057BT/0ZCT-ND - Cut Tape (CT) 568-TJA1057BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, Silent Mode, VIO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.40800 | kr.34.08 |
| 25 | kr.3.06080 | kr.76.52 |
| 100 | kr.2.67810 | kr.267.81 |
| 250 | kr.2.49560 | kr.623.90 |
| 500 | kr.2.38578 | kr.1,192.89 |
| 1.000 | kr.2.29532 | kr.2,295.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.19978 | kr.5,499.45 |
| 5.000 | kr.2.14221 | kr.10,711.05 |
| 7.500 | kr.2.11338 | kr.15,850.35 |
| 12.500 | kr.2.08145 | kr.26,018.12 |
| 17.500 | kr.2.06277 | kr.36,098.47 |
| 25.000 | kr.2.04886 | kr.51,221.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |









