
ADCC00201612R47MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC00201612R47MC1TR-ND - Tape & Reel (TR) 553-ADCC00201612R47MC1CT-ND - Cut Tape (CT) 553-ADCC00201612R47MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC00201612R47MC1 |
Description | FIXED IND 470NH 3.9A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.9 A 30mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.82900 | kr.8.29 |
| 100 | kr.0.68420 | kr.68.42 |
| 1.000 | kr.0.56243 | kr.562.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51236 | kr.1,537.08 |
| 6.000 | kr.0.48311 | kr.2,898.66 |
| 9.000 | kr.0.46678 | kr.4,201.02 |
| 15.000 | kr.0.44702 | kr.6,705.30 |
| 21.000 | kr.0.43447 | kr.9,123.87 |
| 30.000 | kr.0.42156 | kr.12,646.80 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

