300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00201209301Y00

DigiKey Part Number
553-ABUP00201209301Y00TR-ND - Tape & Reel (TR)
553-ABUP00201209301Y00CT-ND - Cut Tape (CT)
553-ABUP00201209301Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABUP00201209301Y00
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.20200kr.12.02
25kr.1.04160kr.26.04
50kr.0.93240kr.46.62
100kr.0.83140kr.83.14
250kr.0.71012kr.177.53
500kr.0.62642kr.313.21
1.000kr.0.54867kr.548.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40914kr.1,636.56
8.000kr.0.40429kr.3,234.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500