ABSY00100505300Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.10827
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14068
Datasheet
BBBK00321611202Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABSY00100505300Y00

DigiKey Part Number
553-ABSY00100505300Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABSY00100505300Y00
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10827kr.433.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.10827
Unit Price with VAT:kr.0.13534