
23Z356SMQNLT | |
---|---|
DigiKey Part Number | 553-23Z356SMQNLTTR-ND - Tape & Reel (TR) 553-23Z356SMQNLTCT-ND - Cut Tape (CT) 553-23Z356SMQNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23Z356SMQNLT |
Description | TRANSFORMER 10BASE-T LAN 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.414CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.265" W (11.43mm x 6.73mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.86000 | kr.28.86 |
10 | kr.26.05400 | kr.260.54 |
25 | kr.25.00880 | kr.625.22 |
50 | kr.24.24060 | kr.1,212.03 |
100 | kr.23.49120 | kr.2,349.12 |
250 | kr.22.53080 | kr.5,632.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.21.24394 | kr.19,119.55 |
1.800 | kr.20.57465 | kr.37,034.37 |
2.700 | kr.20.19188 | kr.54,518.08 |
Unit Price without VAT: | kr.28.86000 |
---|---|
Unit Price with VAT: | kr.36.07500 |