
PA0367ANLT | |
|---|---|
DigiKey Part Number | 553-1978-2-ND - Tape & Reel (TR) 553-1978-1-ND - Cut Tape (CT) 553-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0367ANLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0367ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3420 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height - Seated (Max) | 0.215" (5.45mm) | |
Footprint | 0.460" L x 0.460" W (11.68mm x 11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.98000 | kr.23.98 |
| 10 | kr.21.69500 | kr.216.95 |
| 25 | kr.20.82560 | kr.520.64 |
| 50 | kr.20.18760 | kr.1,009.38 |
| 100 | kr.19.56710 | kr.1,956.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.18.37213 | kr.7,348.85 |
| 800 | kr.17.79824 | kr.14,238.59 |
| 1.200 | kr.17.46967 | kr.20,963.60 |
| 2.000 | kr.17.06336 | kr.34,126.72 |
| 2.800 | kr.16.80012 | kr.47,040.34 |
| Unit Price without VAT: | kr.23.98000 |
|---|---|
| Unit Price with VAT: | kr.29.97500 |










