
PE-92112KNL | |
|---|---|
DigiKey Part Number | 553-1555-ND |
Manufacturer | |
Manufacturer Product Number | PE-92112KNL |
Description | FIXED IND 100UH 5A 34 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 5 A 34mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92112KNL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 34mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.300" L x 0.700" W (33.02mm x 17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.26.43100 | kr.264.31 |
| 35 | kr.23.76771 | kr.831.87 |
| 70 | kr.22.41014 | kr.1,568.71 |
| 105 | kr.21.65324 | kr.2,273.59 |
| 280 | kr.19.92796 | kr.5,579.83 |
| 525 | kr.18.89731 | kr.9,921.09 |
| 1.015 | kr.17.87511 | kr.18,143.24 |
| 2.520 | kr.17.47463 | kr.44,036.07 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |

