Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68515LNLT

DigiKey Part Number
553-2026-2-ND - Tape & Reel (TR)
553-2026-1-ND - Cut Tape (CT)
553-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68515LNLT
Description
XFRMR MODULE 1PORT 1:1 10/100B-T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68515LNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.000" L x 0.350" W (25.40mm x 8.89mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.370" (9.40mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.09 oz (2.56 g)
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.54000kr.46.54
10kr.42.02800kr.420.28
25kr.40.32480kr.1,008.12
50kr.39.07600kr.1,953.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160kr.37.05256kr.5,928.41
320kr.35.88994kr.11,484.78
480kr.35.22477kr.16,907.89
800kr.34.40226kr.27,521.81
1.120kr.33.86970kr.37,934.06
1.600kr.33.31313kr.53,301.01
Manufacturers Standard Package
Unit Price without VAT:kr.46.54000
Unit Price with VAT:kr.58.17500