
PE-65857NLT | |
|---|---|
DigiKey Part Number | 553-2164-2-ND - Tape & Reel (TR) 553-2164-1-ND - Cut Tape (CT) 553-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65857NLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-65857NLT Models |
Category | DC Resistance (DCR) (Max) 220mOhm |
Manufacturer Pulse Electronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Filter Type Signal Line | Height (Max) 0.340" (8.64mm) |
Number of Lines 4 | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.30.10900 | kr.301.09 |
| 25 | kr.28.89760 | kr.722.44 |
| 50 | kr.28.00760 | kr.1,400.38 |
| 100 | kr.27.14030 | kr.2,714.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.02900 | kr.6,507.25 |
| 500 | kr.25.21392 | kr.12,606.96 |
| 750 | kr.24.74756 | kr.18,560.67 |
| 1.250 | kr.24.17077 | kr.30,213.46 |
| 1.750 | kr.23.79731 | kr.41,645.29 |
| 2.500 | kr.23.40688 | kr.58,517.20 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |

