100 nH Unshielded Multilayer Inductor 150 mA 1.5Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CC101JTT

DigiKey Part Number
553-2318-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CC101JTT
Description
FIXED IND 100NH 150MA 1.5 OHM
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 150 mA 1.5Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0402CC101JTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
600MHz
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable