35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB0026NLT

DigiKey Part Number
553-2081-2-ND - Tape & Reel (TR)
553-2081-1-ND - Cut Tape (CT)
553-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PB0026NLT
Description
CURR SENSE XFMR 100:1 35A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PB0026NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
5.6 mH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
100:1
Series
DC Resistance (DCR)
0.42mOhm Primary, 1.4Ohm Secondary
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.591" L x 0.784" W (15.00mm x 19.91mm)
Frequency Range
50kHz ~ 500kHz
Height - Seated (Max)
0.394" (10.00mm)
Type
Invasive
Termination Style
Gull Wing
Current Rating (Amps)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.18.26600kr.182.66
25kr.17.53880kr.438.47
50kr.17.00380kr.850.19
100kr.16.48270kr.1,648.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.15.97425kr.3,194.85
400kr.15.47895kr.6,191.58
600kr.15.19518kr.9,117.11
1.000kr.14.84403kr.14,844.03
1.400kr.14.61655kr.20,463.17
2.000kr.14.37874kr.28,757.48
Manufacturers Standard Package
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500