1.49mH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2007NLT

DigiKey Part Number
553-1996-2-ND - Tape & Reel (TR)
553-1996-1-ND - Cut Tape (CT)
553-1996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2007NLT
Description
PULSE XFMR 1:1 1.49MH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.49mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2007NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
1.49mH
ET (Volt-Time)
53VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.28000kr.15.28
10kr.13.80200kr.138.02
25kr.13.25560kr.331.39
50kr.12.85500kr.642.75
100kr.12.46320kr.1,246.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.70793kr.4,683.17
800kr.11.34488kr.9,075.90
1.200kr.11.13690kr.13,364.28
2.000kr.10.87951kr.21,759.02
2.800kr.10.71274kr.29,995.67
4.000kr.10.53840kr.42,153.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.28000
Unit Price with VAT:kr.19.10000