Unshielded 2 Coil Inductor Array 22.45 µH Inductance - Connected in Series 5.5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 5.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0176NLT

DigiKey Part Number
553-P0176NLTTR-ND - Tape & Reel (TR)
553-P0176NLTCT-ND - Cut Tape (CT)
553-P0176NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0176NLT
Description
INDUCT ARRAY 2 COIL 5.5UH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 22.45 µH Inductance - Connected in Series 5.5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 5.2 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
5.5 µH
Inductance - Connected In Series
22.45 µH
Tolerance
±10%
Current Rating - Parallel
5.2 A
Current Rating - Series
2.6 A
DC Resistance (DCR) - Parallel
19mOhm Max
DC Resistance (DCR) - Series
76mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.24000kr.30.24
10kr.24.84000kr.248.40
25kr.22.98360kr.574.59
50kr.21.67020kr.1,083.51
100kr.20.43320kr.2,043.32
250kr.19.96288kr.4,990.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.83214kr.8,916.07
1.000kr.16.81913kr.16,819.13
1.500kr.16.30965kr.24,464.48
Manufacturers Standard Package
Unit Price without VAT:kr.30.24000
Unit Price with VAT:kr.37.80000