
DF40GB(1.5)-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB(1.5)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(1.5)-10DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(1.5)-10DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-10DS-0.4V(51) |
Description | CONN RCPT 10POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-10DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.12931 | kr.25,646.55 |
| 10.000 | kr.4.88474 | kr.48,847.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.64600 | kr.56.46 |
| 25 | kr.5.20320 | kr.130.08 |
| 50 | kr.4.89320 | kr.244.66 |
| 100 | kr.4.60070 | kr.460.07 |
| 250 | kr.4.24124 | kr.1,060.31 |
| 500 | kr.3.98840 | kr.1,994.20 |
| 1.000 | kr.3.75068 | kr.3,750.68 |
| 2.500 | kr.3.45816 | kr.8,645.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.6.52600 | kr.65.26 |
| 25 | kr.6.25760 | kr.156.44 |
| 50 | kr.6.12400 | kr.306.20 |
| 100 | kr.5.85770 | kr.585.77 |
| 250 | kr.5.32532 | kr.1,331.33 |
| 500 | kr.4.79280 | kr.2,396.40 |
| 1.000 | kr.4.26026 | kr.4,260.26 |
| 2.500 | kr.3.86086 | kr.9,652.15 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |





