Similar




SMT-1324-TW-1V-R | |
|---|---|
DigiKey Part Number | 668-1089-5-ND |
Manufacturer | |
Manufacturer Product Number | SMT-1324-TW-1V-R |
Description | BUZZER MAGN 1.5V 12.5X12.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1324-TW-1V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.19.30500 | kr.193.05 |
| 25 | kr.17.41720 | kr.435.43 |
| 50 | kr.16.13920 | kr.806.96 |
| 100 | kr.14.97570 | kr.1,497.57 |
| 250 | kr.13.59272 | kr.3,398.18 |
| 500 | kr.12.65070 | kr.6,325.35 |
| 1.000 | kr.11.78872 | kr.11,788.72 |
| 5.000 | kr.11.17425 | kr.55,871.25 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |


