Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads
SMT-1324-TW-1V-R
SMT-1324-TW-1V-R

SMT-1324-TW-1V-R-T/R

DigiKey Part Number
668-1645-2-ND - Tape & Reel (TR)
668-1645-1-ND - Cut Tape (CT)
668-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1324-TW-1V-R-T/R
Description
BUZZER MAGN 1.5V 12.5X12.5MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1324-TW-1V-R-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 1.5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.58000kr.20.58
10kr.16.17800kr.161.78
25kr.14.73760kr.368.44
50kr.13.74340kr.687.17
100kr.12.82850kr.1,282.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.12.19091kr.4,266.82
700kr.11.35097kr.7,945.68
1.050kr.10.89291kr.11,437.56
1.750kr.10.34826kr.18,109.45
2.450kr.10.27176kr.25,165.81
Manufacturers Standard Package
Unit Price without VAT:kr.20.58000
Unit Price with VAT:kr.25.72500