SMT-1141-T-5-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMT-1141-T-5-R
SMT-1141-T-5-R
SMT-1141-T-5-R

SMT-1141-T-5-R

DigiKey Part Number
668-1572-2-ND - Tape & Reel (TR)
668-1572-1-ND - Cut Tape (CT)
668-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1141-T-5-R
Description
BUZZER PIEZO 5V 12X12MM" W SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2.9mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1141-T-5-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
73dB @ 5V, 10cm
Current - Supply
2.9mA
Port Location
Top
Operating Temperature
-40°C ~ 80°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.11.81400kr.118.14
25kr.10.75720kr.268.93
50kr.10.02760kr.501.38
100kr.9.35620kr.935.62
250kr.8.85504kr.2,213.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.23456kr.14,469.12
Manufacturers Standard Package
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000