Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-1027-S-HT-R

DigiKey Part Number
668-SMT-1027-S-HT-RTR-ND - Tape & Reel (TR)
668-SMT-1027-S-HT-RCT-ND - Cut Tape (CT)
668-SMT-1027-S-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1027-S-HT-R
Description
BUZZER MAGNETIC 3V 9.2MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1027-S-HT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Series
Current - Supply
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.362" Dia (9.20mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.118" (3.00mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.7.86800kr.78.68
25kr.7.15640kr.178.91
50kr.6.66960kr.333.48
100kr.6.21890kr.621.89
250kr.5.67736kr.1,419.34
500kr.5.62612kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.31831kr.5,318.31
2.000kr.4.95405kr.9,908.10
3.000kr.4.75536kr.14,266.08
5.000kr.4.59650kr.22,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500