



SMT-0827-SW-5V-R | |
|---|---|
DigiKey Part Number | 668-1194-2-ND - Tape & Reel (TR) 668-1194-1-ND - Cut Tape (CT) 668-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-SW-5V-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.731kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-SW-5V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.731kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.78000 | kr.25.78 |
| 10 | kr.20.28700 | kr.202.87 |
| 25 | kr.18.48240 | kr.462.06 |
| 50 | kr.17.24260 | kr.862.13 |
| 100 | kr.16.18300 | kr.1,618.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.14.49783 | kr.8,698.70 |
| 1.200 | kr.13.51800 | kr.16,221.60 |
| 1.800 | kr.13.26188 | kr.23,871.38 |
| Unit Price without VAT: | kr.25.78000 |
|---|---|
| Unit Price with VAT: | kr.32.22500 |

