
SMT-0823-S-HT | |
|---|---|
DigiKey Part Number | 668-SMT-0823-S-HTTR-ND - Tape & Reel (TR) 668-SMT-0823-S-HTCT-ND - Cut Tape (CT) 668-SMT-0823-S-HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0823-S-HT |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.5kHz 80dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0823-S-HT Models |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Voltage Range 2.4 ~ 4.5V | Height - Seated (Max) 0.098" (2.50mm) |
Frequency 2.5kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.8.59100 | kr.85.91 |
| 25 | kr.7.81840 | kr.195.46 |
| 50 | kr.7.28460 | kr.364.23 |
| 100 | kr.6.79390 | kr.679.39 |
| 250 | kr.6.20812 | kr.1,552.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.41129 | kr.10,822.58 |
| 4.000 | kr.5.07200 | kr.20,288.00 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |








